Print Page
Image is for illustrative purposes only. Please refer to product description.
1,294 In Stock
Need more?
22 Next business day delivery available(Shanghai stock)
1272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 2500+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.620 (CNY4.0906) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoXS3A4051PWJ
Order Code3934793
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
On State Resistance Max4.1ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
TSSOP
No. of Channels
8Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
On State Resistance Max
4.1ohm
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006