Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779341-01
Order Code3621425
Product RangeSCB-264X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY7,040.000 (CNY7,955.200) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,040.00 (CNY7,955.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779341-01
Order Code3621425
Product RangeSCB-264X
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI TB-264XB (60 VDC) Terminal Block
Product RangeSCB-264X
SVHCTo Be Advised
Technical Specifications
Accessory Type
Terminal Block
Product Range
SCB-264X
For Use With
NI TB-264XB (60 VDC) Terminal Block
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11