Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779504-01
Order Code3621476
Product RangePCIe-8361
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779504-01
Order Code3621476
Product RangePCIe-8361
Technical Datasheet
Product TypeDevice
Sampling Rate-
Resolution (Bits)-
No. of Input Channels1Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Remote Controllers
Product RangePCIe-8361
SVHCTo Be Advised
Product Overview
779504-01 is a PCIe-8361 copper cable MXI-express device for PXI remote control. It features MXI-express remote controller for devices or systems over cabled PCI from a computer with a PCI Express slot. The PCIe-8361 remote controller provides a x1 PCI Express link over a copper cable to the PXIe-8360 remote control module when used for PXI system control. This link is transparent to software applications and drivers, so computers and servers can control connected devices with no additional programming. With NI remote controllers, PXI modules can be used as if they are PCI devices directly installed in the computer.
- 7m maximum cable length
- Dimension is 6.7 × 7.1cm
- One slot (PCI express, standard height or low profile)
- Fully compatible with the PCI express specification, revision 1.0a
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
- Ambient temperature range from 0 to 55°C
Technical Specifications
Product Type
Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Remote Controllers
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
1Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCIe-8361
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27