Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780419-01
Order Code4131881
Product RangePXIe-5450
Signal Generator TypePXI Waveform Generator
No. of Channels2 Channel
Product RangePXIe-5450
Bandwidth145MHz
Signal Generator Modulation-
Manufacturer Warranty-
Plug Type-
Product Overview
PXIe‑5450 is a 145MHz bandwidth, 16bit I/Q PXI waveform generator. It is a dual‐channel arbitrary waveform generator optimized for I/Q communications signals. It is an ideal instrument for testing devices with I/Q inputs, or as the baseband component of an RF vector signal generator. The PXIe‑5450 also features on-board signal processing (OSP) functions that include pulse shaping and interpolation filters, gain and offset control, and a numerically controlled oscillator (NCO) for frequency shifting. The PXIe‑5450 also features advanced synchronization and data streaming capabilities.
- 400MS/s maximum update rate
- Analog output voltage range from -1 to 1V
- Analog output on-board memory size is 128MB
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-5450
Signal Generator Modulation
-
Plug Type
-
No. of Channels
2 Channel
Bandwidth
145MHz
Manufacturer Warranty
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.92