Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784446-01
Order Code3622645
Product RangeNI-9351
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784446-01
Order Code3622645
Product RangeNI-9351
Technical Datasheet
Product TypeC Series Functional Safety Module
For Use WithNI CompactRIO Systems
Product RangeNI-9351
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9351 works with 24 V industrial logic levels to directly connect to various sensor types, including light curtains, emergency e-stop buttons, and final elements such as relays, contactors, and motor drives. The NI-9351 is an analogue input and digital I/O Functional Safety Module capable of SIL 3 certification according to IEC 61508. You can use the Functional Safety Editor to program the safety logic solver, which resides in the module. The module features diagnostics for monitoring the status of hardware and the integrity of the connections.
Technical Specifications
Product Type
C Series Functional Safety Module
Product Range
NI-9351
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36