Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,255.000 (CNY16,108.150) |
Product Information
Product Overview
789542-01 is a PCIe, x8 Gen2 PCI Express host, 3.2 GB/s, copper MXI-Express device for PXI remote control. The PCIe‑8383 is an MXI‑Express remote controller for devices or systems cabled over PCI from a computer with a PCI Express slot. The remote controller provides a x8 PCI Express link over a copper cable to the PXIe‑8381 PXI Remote Control Module when used for remote PXI system control. This link is transparent to software applications and drivers, helping you use industry‐standard desktop computers and servers to control connected devices with no additional programming. With the PCIe‑8383, compatible PXI modules can be used as if they are PCI devices directly installed in the computer. The PCIe‑8383 only supports Windows 10 and newer Windows operating systems.
- 5m cable length
- Operating temperature range from 0°C to 55°C
- Comes equipped with a singular LED which indicates the connectivity status of the module
- Compatible with is Windows 10 or newer
- Dimension is 6.89cm x 12.35cm
Technical Specifications
MXI-Express Remote Controller
-
-
3.3V to 12V
NI PXI Remote Controllers
To Be Advised
-
-
-
0°C to +55°C
PCIe-8383
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate