Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,663.220 (CNY31,259.4386) |
Product Information
Product Overview
790689-01 is a PXIe-6381 multifunction I/O module. The PXIe-6381 offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6381 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 16 analogue input (18bit, 625kS/s), 2 analogue output (2.86MS/s), 24 digital input output
Technical Specifications
Multifunction I/O Device
18bit
2Channels
-
NI PXI Controllers
No SVHC (25-Jun-2025)
625kSPS
16Channels
18I/O's
0°C to 55°C
PXIe-6381
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Product Compliance Certificate