Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779526-01
Order Code3621488
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,925.000 (CNY21,385.250) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18,925.00 (CNY21,385.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779526-01
Order Code3621488
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
Product Overview
779526-01 is a NI-9206 ±10V, 250kS/s, 16-bit, 32-channel, 600VDC isolation C series voltage input module. It performs differential analogue input with four programmable input ranges. The module provides up to 600VDC (400VDC in Europe) channel-to-earth ground isolation, making the module ideal for accurately monitoring large fuel cell and battery stacks. By referencing the module common (COM) to the middle of the NI-9206 bank, you can measure 16 consecutive cells and remain within 10V of the module COM.
- Spring terminal front connection type
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
Sampling Rate
250kSPS
No. of Input Channels
32Channels
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823