Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,225.000 (CNY16,074.250) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,225.00 (CNY16,074.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780011-01
Order Code3621623
Technical Datasheet
No. of Digits6.5
Current Measure AC Max3A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Current Measure DC Max3A
Voltage Measure DC Max300V
DMM FunctionsAC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
SVHCLead (21-Jan-2025)
Product Overview
The PXI-4065 is a 6½-digit, 300 V DMM, which makes AC/DC voltage, AC/DC current, and 2- or 4-wire resistance measurements, as well as diode tests. It is ideally suited for OEMs, educational laboratories, or other cost-conscious test and measurement applications.
Technical Specifications
No. of Digits
6.5
Voltage Measure AC Max
300V
Current Measure DC Max
3A
DMM Functions
AC/DC Current, AC/DC Voltage, Crest Factor, Diode, Resistance, Temperature
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Voltage Measure DC Max
300V
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97