Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780143-01
Order Code3621667
Product RangeVXI-8360T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117,570.000 (CNY132,854.100) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117,570.00 (CNY132,854.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780143-01
Order Code3621667
Product RangeVXI-8360T
Technical Datasheet
Product TypeRemote Control Module for VXI
No. of Ports-
Data Rate2.5Gbps
Bus Connector Type-
Supported OSWindows
For Use WithVXI Systems
Product RangeVXI-8360T
SVHCLead (21-Jan-2025)
Product Overview
The VXI-8360T is a single-slot VXIbus extender. Its bus interface for C-size modules conforms to the VXIbus Mainframe Extender Specification (VXI-6) from the VXIbus Consortium. You can extend the eight TTL backplane triggers and PXI_CLK10 between chassis through convenient front panel connectors and a separate trigger cable. Each trigger and the clock are independently configurable as inputs or outputs of the frame. The trigger bus is connected in a daisy-chain topology and can support up to six devices and 19 m of cables.
Technical Specifications
Product Type
Remote Control Module for VXI
Data Rate
2.5Gbps
Supported OS
Windows
Product Range
VXI-8360T
No. of Ports
-
Bus Connector Type
-
For Use With
VXI Systems
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184