Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781320-01
Order Code3621930
Product RangeNI-6583
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43,285.000 (CNY48,912.050) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43,285.00 (CNY48,912.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781320-01
Order Code3621930
Product RangeNI-6583
Technical Datasheet
Accessory TypeDigital I/O Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-6583
SVHCTo Be Advised
Product Overview
The NI-6583 is a digital I/O adapter module that, when combined with a PXI FPGA Module for FlexRIO or the Controller for FlexRIO, creates a digital instrument for interfacing with 32 single-ended and 16 low-voltage differential signalling (LVDS) digital pins. A digital I/O adapter module for FlexRIO can be used to do real-time interfacing of standard protocols and implement customized protocols. The NI-6583 can sample digital waveforms at up to 200 MHz. It includes support for selectable single-ended voltages from 1.2 to 3.3 Volts with 10 bit resolution and common LVDS voltages.
Technical Specifications
Accessory Type
Digital I/O Adapter Module
Product Range
NI-6583
For Use With
NI FlexRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52