Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.080 (CNY626.1104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.08 (CNY626.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781740-01
Order Code3622081
Accessory TypeDIN Rail Kit
For Use WithNI 9181/9191 Chassis
Product Range-
SVHCTo Be Advised
Product Overview
781740-01 is a NI 9913 DIN rail mounting kit. The four holes on the bottom of the IVN-8561 allow the device to be mounted in multiple orientations. Fasten the DIN rail clip to the IVN-8561 using two FLH #6-32 x 5/16" screws (included in the kit) with a #2 Phillips screwdriver.
- Clip the chassis onto the DIN rail with the larger lip of the DIN rail clip positioned up
Contents
One clip for mounting the IVN-8561, Standard 35mm DIN rail.
Technical Specifications
Accessory Type
DIN Rail Kit
Product Range
-
For Use With
NI 9181/9191 Chassis
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04