Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783129-01
Order Code3620509
Product RangePXIe-4080
Technical Datasheet
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28,747.000 (CNY32,484.110) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28,747.00 (CNY32,484.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783129-01
Order Code3620509
Product RangePXIe-4080
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangePXIe-4080
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
Plug Type-
SVHCLead (21-Jan-2025)
Product Overview
783129-01 is a PXIe-4080 PXI digital multimeter. It is a high-performance 6½-digit, 300V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4080 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4080 can acquire waveforms at sample rates up to 1.8 MS/s.
- DC current range from -1A to 1A
- DC voltage range from -300V to 300V
- 6.5 digits of resolution
- PXI express bus connector
- 1.8MS/s maximum sample rate
- 25ppm basic DC voltage accuracy
- Dimension is 2.0cm x 13.0cm x 21.6cm
- Ambient temperature range from 0°C to 55°C
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
100Mohm
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PXIe-4080
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63