Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783588-01
Order Code3622467
Product RangePXIe-1085
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY114,098.110 (CNY128,930.8643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114,098.11 (CNY128,930.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783588-01
Order Code3622467
Product RangePXIe-1085
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1085
SVHCTo Be Advised
Product Overview
783588-01 is a PXIe‑1085 PXIe, 18-slot (16 hybrid slots, 1 PXI express system timing slot), up to 24GB/s PXI chassis. It features a high-bandwidth, all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.
- Ambient operating temperature range from 0°C to 55°C (Tested with IEC 60068-2-1 and IEC 60068-2-2)
- Operating voltage range from 90 to 264VAC
- Operating frequency range from 47 to 63Hz
- 6.97inch height, 18.29inch width, 19.38inch depth
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1085
No. of Slots
18
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.2