Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784253-01
Order Code3622607
Product RangeCP500X
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,020.000 (CNY4,542.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,020.00 (CNY4,542.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784253-01
Order Code3622607
Product RangeCP500X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Coaxial Passive
Bandwidth500MHz
Input Voltage Max60V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeCP500X
SVHCTo Be Advised
Product Overview
The CP500X is a coaxial passive probe with fixed 10X attenuation for oscilloscopes that provide 1 MO input impedance. It is 1 meter in length. The CP500X attaches to BNC connections on both the signal input and instrument sides.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Coaxial Passive
Input Voltage Max
60V
For Use With
NI Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
CP500X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718