Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785024-01
Order Code3622707
Product RangeSCB-100A
Technical Datasheet
8 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,885.000 (CNY4,390.050) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,885.00 (CNY4,390.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785024-01
Order Code3622707
Product RangeSCB-100A
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test and Measurement Devices
Product RangeSCB-100A
SVHCTo Be Advised
Product Overview
785024-01 is an SCB-100A 100-pin female SCSI to 100-pin female screw terminal block. It is a shielded I/O connector block for interfacing I/O signals to NI data acquisition devices with 100-pin connectors. Combined with shielded cables, the SCB-100A provides rugged and protected signal connectivity. It has a mechanical enclosure that features a magnetic removable lid and pinout diagrams.
- Maximum voltage is 30V RMS, 42V peak, 60VDC
- Operating temperature range from 0°C to 70°C
Notes
Not for use for measurements of MAINS circuits or Measurement Categories II, III, or IV.
Technical Specifications
Accessory Type
Terminal Block
Product Range
SCB-100A
For Use With
NI Test and Measurement Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82