Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786013-01
Order Code4093503
Product RangeRMX-410x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32,120.000 (CNY36,295.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32,120.00 (CNY36,295.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786013-01
Order Code4093503
Product RangeRMX-410x
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max420W
Power Supply Output TypeProgrammable
Output Voltage Min0VDC
Output Voltage Max60VDC
Output Current Max7A
Product RangeRMX-410x
SVHCTo Be Advised
Product Overview
786013-01 is a programmable power supply device. The RMX‑4102 is a 2U rack height, 1/6 rack width, single-channel, rack mount DC power supply. It is ideal for test systems that need multiple power rails capable of supplying hundreds of watts. Additionally, the RMX‑4102 offers buttons and knobs for interactive users, as well as USB, LAN, RS232, and analogue control options for remote or automated users.
- Maximum analogue output voltage is 60V
- Maximum current is 2A
- Total output power is 420W
- Combine multiple devices for higher voltage/current
- Calibration software utility included
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
60VDC
Product Range
RMX-410x
Output Power Max
420W
Output Voltage Min
0VDC
Output Current Max
7A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.64