Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87,190.000 (CNY98,524.700) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87,190.00 (CNY98,524.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786636-00
Order Code4131891
Technical Datasheet
Operating Frequency3.9GHz
Hard Drive Capacity512GB
Compatible WithNI PXI Chassis
Supported OS-
Product Overview
PXIe-8881 is a 3.9GHz PXI controller. It is an Intel Xeon 8-core embedded controller for PXI Express systems. User use the PXIe-8881 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8881 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O, such as two Thunderbolt 3 ports.
- 512GB hard drive capacity
- Windows 10 operating system, Ethernet, RS-232, USB interface
- Operating temperature range from 0°C to +55°C
Technical Specifications
Operating Frequency
3.9GHz
Compatible With
NI PXI Chassis
Hard Drive Capacity
512GB
Supported OS
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01