You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 786672-01

Multifunction I/O Module, Reconfigurable, PXIe-7862, 1MSPS, 16 bit, 16Input, 8Output, PXI Controller

NI 786672-01
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
786672-01
Order Code:
3620710
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PXIe-7862
Technical Datasheet:
786672-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-7862)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multifunction Reconfigurable I/O Module

:
1MSPS

:
16bit

:
16Channels

:
8Channels

:
32I/O's

:
± 1V to ± 10V

:
0°C to +55°C

:
NI PXI Controllers

:
PXIe-7862

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PXIe-7862 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of timing and synchronisation. With 16 analogue input channels connected directly to a Kintex-7 325T FPGA, you have ample space to design applications that require precise timing such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7862 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7862 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.

Available for back order

More stock available to supplier lead times which is approximately 2/26/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Product Range Selector (PXIe-7862)

See all from this product range
CNY130,235.00 ( ex VAT  ) CNY147,165.55 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY130,235.00 CNY147,165.55
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --