Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUCD1H101MNL1GS
Order Code3464467
Product RangeUCD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.120 (CNY5.7856) |
10+ | CNY2.590 (CNY2.9267) |
100+ | CNY2.330 (CNY2.6329) |
500+ | CNY1.730 (CNY1.9549) |
1000+ | CNY1.630 (CNY1.8419) |
2000+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.12 (CNY5.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCD1H101MNL1GS
Order Code3464467
Product RangeUCD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Voltage(DC)50V
Product RangeUCD Series
Capacitor TerminalsSolder
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
QualificationAEC-Q200
MSL-
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Product Range
UCD Series
Product Length
-
Product Height
10mm
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Solder
Product Width
-
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Alternatives for UCD1H101MNL1GS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001476