Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1E102MHD
Order Code3464388
Product RangeUPW Series
Technical Datasheet
636 In Stock
Need more?
636 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.840 (CNY6.5992) |
10+ | CNY3.950 (CNY4.4635) |
100+ | CNY2.260 (CNY2.5538) |
500+ | CNY1.980 (CNY2.2374) |
1000+ | CNY1.970 (CNY2.2261) |
2000+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.84 (CNY6.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1E102MHD
Order Code3464388
Product RangeUPW Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
PolarityPolar
Lead Spacing5mm
Product Width-
Product Height20mm
Product RangeUPW Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Height
20mm
Operating Temperature Min
-55°C
Voltage(DC)
25V
Polarity
Polar
Product Width
-
Product Range
UPW Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1E102MHD
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003974