Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1H471MHD
Order Code3464801
Product RangeUPW Series
Technical Datasheet
1,290 In Stock
5,000 more incoming. You can reserve stock now
290 Next business day delivery available(Shanghai stock)
1000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.850 (CNY4.3505) |
10+ | CNY2.620 (CNY2.9606) |
100+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.85 (CNY4.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1H471MHD
Order Code3464801
Product RangeUPW Series
Technical Datasheet
Capacitance470µF
Voltage(DC)50V
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Width-
Product RangeUPW Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
470µF
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Width
-
Operating Temperature Min
-55°C
Voltage(DC)
50V
Polarity
Polar
Lead Spacing
5mm
Product Range
UPW Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1H471MHD
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004077