Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1J222MHD
Order Code3464403
Product RangeUPW Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.600 (CNY23.278) |
10+ | CNY14.980 (CNY16.9274) |
100+ | CNY11.670 (CNY13.1871) |
500+ | CNY11.280 (CNY12.7464) |
1000+ | CNY10.880 (CNY12.2944) |
2000+ | CNY10.520 (CNY11.8876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.60 (CNY23.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1J222MHD
Order Code3464403
Product RangeUPW Series
Technical Datasheet
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Product Height40mm
Product RangeUPW Series
Ripple Current3.2A
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Case / Package
Radial Leaded
Product Width
-
Product Range
UPW Series
Operating Temperature Max
105°C
Product Length
-
Product Height
40mm
Ripple Current
3.2A
Qualification
-
Technical Docs (1)
Alternatives for UPW1J222MHD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015794