Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1V472MHD
Order Code3464414
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.640 (CNY30.1032) |
10+ | CNY18.800 (CNY21.244) |
100+ | CNY15.480 (CNY17.4924) |
500+ | CNY13.970 (CNY15.7861) |
1000+ | CNY12.600 (CNY14.238) |
2000+ | CNY12.350 (CNY13.9555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.64 (CNY30.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1V472MHD
Order Code3464414
Product RangeUPW Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Lead Spacing7.5mm
Product Length-
Product Height40mm
Product RangeUPW Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Length
-
Product Range
UPW Series
Operating Temperature Max
105°C
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Height
40mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for UPW1V472MHD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015794