Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2A102MHD
Order Code3464415
Product RangeUPW Series
Technical Datasheet
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.040 (CNY26.0352) |
10+ | CNY17.360 (CNY19.6168) |
100+ | CNY12.030 (CNY13.5939) |
500+ | CNY11.170 (CNY12.6221) |
1000+ | CNY10.300 (CNY11.639) |
2000+ | CNY9.810 (CNY11.0853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.04 (CNY26.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2A102MHD
Order Code3464415
Product RangeUPW Series
Technical Datasheet
Capacitance1000µF
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Lead Spacing7.5mm
Product Length-
Product Height40mm
Product RangeUPW Series
Technical Specifications
Capacitance
1000µF
Polarity
Polar
Product Length
-
Product Range
UPW Series
Lifetime @ Temperature
8000 hours @ 105°C
Lead Spacing
7.5mm
Product Height
40mm
Technical Docs (1)
Alternatives for UPW2A102MHD
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01838