Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.590 (CNY4.0567) |
10+ | CNY1.860 (CNY2.1018) |
100+ | CNY1.450 (CNY1.6385) |
500+ | CNY1.260 (CNY1.4238) |
1000+ | CNY1.190 (CNY1.3447) |
2000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Capacitance
470µF
Polarity
Polar
Product Diameter
10mm
Ripple Current
650mA
Operating Temperature Max
85°C
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Height
16mm
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for UVR1V471MPD
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032