Print Page
1,500 In Stock
Need more?
1500 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.290 (CNY8.2377) |
| 2500+ | CNY4.380 (CNY4.9494) |
| 5000+ | CNY3.620 (CNY4.0906) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY3,645.00 (CNY4,118.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1C332MHD1TO
Order Code2370540
Product RangeVZ Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)16V
Capacitance Tolerance 20%
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeVZ Series
ESR-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for UVZ1C332MHD1TO
4 Products Found
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
12.5mm
Product Range
VZ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
16V
Lifetime @ Temperature
1000 hours @ 105C
Lead Spacing
5mm
Product Height
25mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005115