Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVZ1H472MRD
Order Code2841961
Product RangeUVZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1H472MRD
Order Code2841961
Product RangeUVZ Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter20mm
Product Length-
Product Width-
Product Height40mm
Product RangeUVZ Series
ESR-
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The UVZ1H472MRD is an aluminum Electrolytic Capacitor with radial leaded terminals. The electrolytic capacitor features printed with white color letter on black sleeve marking.
- Anti-solvent
- 2100mA RMS at 105°C/120Hz Rated ripple current
Applications
Industrial
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
20mm
Product Width
-
Product Range
UVZ Series
Ripple Current
2.1A
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701