Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.740 (CNY13.2662) |
10+ | CNY6.240 (CNY7.0512) |
100+ | CNY5.040 (CNY5.6952) |
500+ | CNY4.760 (CNY5.3788) |
1000+ | CNY4.700 (CNY5.311) |
2000+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ2A471MHD
Order Code3464457
Technical Datasheet
Capacitance470µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
Product Height25mm
Ripple Current715mA
Operating Temperature Max105°C
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Product Width
-
Ripple Current
715mA
Voltage(DC)
100V
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
25mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UVZ2A471MHD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008292