Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUWX1C100MCL2GB
Order Code8823014
Product RangeUWX Series
Technical Datasheet
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWX1C100MCL2GB
Order Code8823014
Product RangeUWX Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUWX Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter3mm
Product Length-
Product Width-
Product Height5.5mm
Ripple Current18mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
Alternatives for UWX1C100MCL2GB
3 Products Found
Product Overview
The WX series chip type Aluminium Electrolytic Capacitor designed for surface mounting on high density PC board. It has load life of 2000 hours at 85°C, high temperature, bi-polarized, smaller size and anti-solvent features.
- -40 to 85°C Temperature range
- 4 to 50V Rated voltage range
- 0.1 to 330µF Rated capacitance range
- Applicable to automatic mounting machine using carrier tape
Applications
Industrial
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UWX Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
3mm
Product Width
-
Ripple Current
18mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181