Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-6ER101
Order Code2978880
Product RangeCT-6 Series
Technical Datasheet
376 In Stock
Need more?
376 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.430 (CNY9.5259) |
| 5+ | CNY7.690 (CNY8.6897) |
| 10+ | CNY6.940 (CNY7.8422) |
| 25+ | CNY6.510 (CNY7.3563) |
| 50+ | CNY6.080 (CNY6.8704) |
| 200+ | CNY5.640 (CNY6.3732) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2000+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.43 (CNY9.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-6ER101
Order Code2978880
Product RangeCT-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeCT-6 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size7 mm Square
Resistor Case / Package-
Product Length7mm
Product Width7mm
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
CT-6 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
7 mm Square
Product Length
7mm
Product Height
5.8mm
Operating Temperature Max
120°C
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005