Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS231
Order Code3498770
Product RangeMHS Series
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.950 (CNY5.5935) |
| 10+ | CNY4.490 (CNY5.0737) |
| 25+ | CNY3.880 (CNY4.3844) |
| 50+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.95 (CNY5.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS231
Order Code3498770
Product RangeMHS Series
Technical Datasheet
Contact ConfigurationDP3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeMHS Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
12V
Switch Operation
On-On-On
Product Range
MHS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003