Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAPE1F-5M-10-Z
Order Code2854818
Product RangeAPE Series
Your Part Number
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
| 10+ | CNY32.210 (CNY36.3973) |
| 25+ | CNY30.380 (CNY34.3294) |
| 50+ | CNY29.090 (CNY32.8717) |
| 100+ | CNY27.790 (CNY31.4027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.31 (CNY42.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAPE1F-5M-10-Z
Order Code2854818
Product RangeAPE Series
Technical Datasheet
Product RangeAPE Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max50mA
Contact Voltage VAC60V
Contact Current DC Max50mA
Contact Voltage VDC60V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
APE Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
50mA
Contact Current DC Max
50mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
60V
Contact Voltage VDC
60V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303