Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-3TW103
Order Code2857003
Product RangeSM-3 Series
Technical Datasheet
570 In Stock
Need more?
570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.140 (CNY29.5382) |
| 10+ | CNY22.040 (CNY24.9052) |
| 50+ | CNY19.480 (CNY22.0124) |
| 100+ | CNY19.230 (CNY21.7299) |
| 200+ | CNY18.980 (CNY21.4474) |
| 500+ | CNY18.720 (CNY21.1536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.14 (CNY29.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-3TW103
Order Code2857003
Product RangeSM-3 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product RangeSM-3 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3.9 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width3.2mm
Product Height3.9mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
SM-3 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3.9 mm Square
Product Length
3.9mm
Product Height
3.9mm
Operating Temperature Max
150°C
MSL
-
Element Material
RuO2 Cermet
Track Resistance
10kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001