Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoIS15EBFP4RGB-09YN
Order Code2520569
Product RangeIS Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY445.360 (CNY503.2568) |
Price for:Each
Maximum available is 2
Minimum: 20
Multiple: 20
CNY8,907.20 (CNY10,065.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoIS15EBFP4RGB-09YN
Order Code2520569
Product RangeIS Series
Technical Datasheet
Product RangeIS Series
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage VDC12V
Display TypeLCD
Backlighting ColourRed, Green, Blue
Pixel Size (H x W)0.345mm x 0.239mm
Viewing Area (H x W)13mm x 17mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
IS Series
Switch Terminals
Through Hole
Contact Voltage VDC
12V
Backlighting Colour
Red, Green, Blue
Viewing Area (H x W)
13mm x 17mm
Contact Configuration
SPDT
Contact Current Max
100mA
Display Type
LCD
Pixel Size (H x W)
0.345mm x 0.239mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021864