Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJWS11BAA
Order Code1524279
Product RangeJWS
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.420 (CNY23.0746) |
10+ | CNY18.780 (CNY21.2214) |
25+ | CNY17.790 (CNY20.1027) |
50+ | CNY17.030 (CNY19.2439) |
100+ | CNY16.220 (CNY18.3286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.42 (CNY23.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWS11BAA
Order Code1524279
Product RangeJWS
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJWS
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
Product Overview
The JWS series Internationally Approved Rocker Switch constructed for dust resistance with interior cover of polyamide between actuator and contact area. The terminals are moulded into lock out flux, dust and other contaminants. It is small size well suited for telecommunication, measuring, automation and consumer applications.
- UL94V-0 Flammability rating
- Rocker caps and housing available in a variety of colours
- Protective barrier available to prevent accidental actuation
- Easy and crisp actuation
- Outer case of heat resistant resin
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
JWS
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect, Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038