Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANBKG03RGBP-2FJB
Order Code3883881
Product RangeKP Series
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY81.040 (CNY91.5752) |
5+ | CNY79.420 (CNY89.7446) |
10+ | CNY77.800 (CNY87.914) |
20+ | CNY76.180 (CNY86.0834) |
50+ | CNY74.560 (CNY84.2528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.04 (CNY91.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANBKG03RGBP-2FJB
Order Code3883881
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Actuator / Cap ColourTransparent
IP Rating-
Switch MountingThrough Hole
Illumination ColourRed, Green, Blue
Technical Specifications
Product Range
KP Series
Contact Configuration
SPST
IP Rating
-
Illumination Colour
Red, Green, Blue
Panel Cutout Diameter
-
Actuator / Cap Colour
Transparent
Switch Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005938