Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMRX402-A
Order Code2375507
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMRX402-A
Order Code2375507
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles4 Pole
Angle of Throw45°
Contact Current AC Max2A
Contact Voltage AC Max125V
Product RangeTUK SGACK902S Keystone Coupler
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max30V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
4 Pole
Contact Current AC Max
2A
Product Range
TUK SGACK902S Keystone Coupler
Contact Current DC Max
1A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018405