Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01103ANG13
Order Code2828595
Product RangeNR01 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.540 (CNY168.9802) |
| 5+ | CNY142.660 (CNY161.2058) |
| 10+ | CNY133.160 (CNY150.4708) |
| 25+ | CNY122.630 (CNY138.5719) |
| 50+ | CNY107.910 (CNY121.9383) |
| 100+ | CNY101.000 (CNY114.130) |
| 250+ | CNY93.000 (CNY105.090) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.54 (CNY168.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01103ANG13
Order Code2828595
Product RangeNR01 Series
Technical Datasheet
No. of Poles1 Pole
Angle of Throw45°
Contact Voltage AC Max28V
Product RangeNR01 Series
Contact Current DC Max-
Technical Specifications
No. of Poles
1 Pole
Contact Voltage AC Max
28V
Contact Current DC Max
-
Angle of Throw
45°
Product Range
NR01 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264