Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AA-00
Order Code3794002
Product Range04010SS Series
Your Part Number
Technical Datasheet
2,150 In Stock
125 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(SG stock)
2141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.030 (CNY73.4839) |
| 5+ | CNY62.030 (CNY70.0939) |
| 10+ | CNY57.920 (CNY65.4496) |
| 20+ | CNY55.080 (CNY62.2404) |
| 50+ | CNY52.420 (CNY59.2346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.03 (CNY73.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-24N-AA-00
Order Code3794002
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM6.7CFM
Noise Rating29dB
Power Rating1.1W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating46mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
29dB
Rated Speed
7500rpm
Current Rating
46mA
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.7CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016