Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12R-AA-F0
Order Code3473357
Product Range04028DA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12R-AA-F0
Order Code3473357
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM20.1CFM
Noise Rating54.5dBA
Power Rating5.16W
Rated Speed22000rpm
Power Connection Type3 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min0.57m³/min
Product Range04028DA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54.5dBA
Rated Speed
22000rpm
Current Rating
430mA
Air Flow - m3/min
0.57m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
20.1CFM
Power Rating
5.16W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04028DA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948