Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028VA-24N-AA-00
Order Code3794016
Product Range04028VA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028VA-24N-AA-00
Order Code3794016
Product Range04028VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.5CFM
Noise Rating44.5dB
Power Rating2.4W
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.41m³/min
Product Range04028VA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
44.5dB
Rated Speed
13000rpm
Current Rating
100mA
Air Flow - m3/min
0.41m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.5CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04028VA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05