Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No055025
Order Code1545841
Your Part Number
Technical Datasheet
3,398 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
3185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.940 (CNY15.7522) |
| 10+ | CNY12.650 (CNY14.2945) |
| 25+ | CNY12.270 (CNY13.8651) |
| 50+ | CNY11.810 (CNY13.3453) |
| 100+ | CNY9.910 (CNY11.1983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.94 (CNY15.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No055025
Order Code1545841
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With40mm Axial Fans
Fixing Centres32mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 055025 is a round Fan Finger Guard Grille with bright nickel chrome finish and welded joints that can withstand up to 230lbs separation force. It is designed to provide safety and for use with 1604KL, 1606KL, 1608KL axial fans.
- Wire base C1010 steel
- Designed to insure safety
- Plating thickness of 0.0005" minimum
- Black electrodeposition finish available
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
32mm
Product Range
-
For Use With
40mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 055025
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536