Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24N-AT-00
Order Code2785951
Product Range06015KA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24N-AT-00
Order Code2785951
Product Range06015KA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.3CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed4600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range06015KA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
4600rpm
Current Rating
100mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.3CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
06015KA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906