Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24L-AA-00
Order Code3794025
Product Range08015SS Series
Technical Datasheet
751 In Stock
Need more?
751 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.300 (CNY61.359) |
| 10+ | CNY48.390 (CNY54.6807) |
| 25+ | CNY46.230 (CNY52.2399) |
| 50+ | CNY44.650 (CNY50.4545) |
| 120+ | CNY42.750 (CNY48.3075) |
| 360+ | CNY41.380 (CNY46.7594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.30 (CNY61.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24L-AA-00
Order Code3794025
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM26.8CFM
Noise Rating27.5dB
Power Rating1.68W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
27.5dB
Rated Speed
2500rpm
Current Rating
70mA
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
26.8CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025