Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-12Q-AT-D0
Order Code2770383
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-12Q-AT-D0
Order Code2770383
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Noise Rating40dBA
Power Rating3.36W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min1.84m³/min
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Power Rating
3.36W
Power Connection Type
3 Lead Wires
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Noise Rating
40dBA
Rated Speed
3900rpm
Current Rating
280mA
Air Flow - m3/min
1.84m³/min
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104782