Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24L-EA-00
Order Code3642832
Product Range11938KA
Your Part Number
Technical Datasheet
1,360 In Stock
Need more?
1360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.240 (CNY183.3312) |
| 5+ | CNY145.400 (CNY164.302) |
| 10+ | CNY128.560 (CNY145.2728) |
| 20+ | CNY120.070 (CNY135.6791) |
| 50+ | CNY111.570 (CNY126.0741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.24 (CNY183.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24L-EA-00
Order Code3642832
Product Range11938KA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM108.4CFM
Noise Rating42.5dB
Power Rating7.44W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range11938KA
SVHCNo SVHC (27-Jun-2018)
Product Overview
11938KA-24L-EA-00 is a DC axial fan.
- 24V rating voltage, 10.0 to 27.6V operating voltage range
- 0.31A current, 7.44W input power, 2950min^-1 speed, 3.07m³/min, 108.4CFM max air flow
- 68.1Pa, 0.27In H2O max static pressure, 42.5dB noise
- Auto restart / polarity motor protection
- 10Mohm or over with a DC500V megger insulation resistance
- AC700V 1s dielectric withstand voltage
- 25°C 100,000 (hours) expected life
- Plastic (black) UL94V-0 casing, ball bearing, UL1007 AWG24 +red, black lead wire
- Allowable ambient operating temperature range from -10 to 70°C
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42.5dB
Rated Speed
2950rpm
Current Rating
310mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
108.4CFM
Power Rating
7.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938KA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699