Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-48L-EA-00
Order Code3642836
Product Range11938KA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.230 (CNY176.5399) |
| 5+ | CNY142.190 (CNY160.6747) |
| 10+ | CNY128.140 (CNY144.7982) |
| 20+ | CNY117.790 (CNY133.1027) |
| 50+ | CNY107.440 (CNY121.4072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.23 (CNY176.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-48L-EA-00
Order Code3642836
Product Range11938KA
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM108.4CFM
Noise Rating42.5dB
Power Rating7.68W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range11938KA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42.5dB
Rated Speed
2950rpm
Current Rating
160mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
108.4CFM
Power Rating
7.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938KA
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26