Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EA-00
Order Code3642843
Product Range11938MB
Your Part Number
Technical Datasheet
2 In Stock
460 more incoming. You can reserve stock now
2 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.980 (CNY150.2674) |
| 5+ | CNY117.680 (CNY132.9784) |
| 10+ | CNY102.370 (CNY115.6781) |
| 20+ | CNY99.740 (CNY112.7062) |
| 50+ | CNY97.100 (CNY109.723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.98 (CNY150.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EA-00
Order Code3642843
Product Range11938MB
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating41dB
Power Rating14W
Power Connection TypeTerminals
Current Rating100mA
Air Flow - m3/min2.9m³/min
Product Range11938MB
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102CFM
Power Rating
14W
Current Rating
100mA
Product Range
11938MB
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Power Connection Type
Terminals
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516641