Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00
Order Code3642845
Product Range15038PB
Your Part Number
Technical Datasheet
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.130 (CNY432.9369) |
| 5+ | CNY351.580 (CNY397.2854) |
| 10+ | CNY321.670 (CNY363.4871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.13 (CNY432.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00
Order Code3642845
Product Range15038PB
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM176.5CFM
Noise Rating52dBA
Power Rating35W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating380mA
IP Rating-
Air Flow - m3/min5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure156.8Pa
Product Range15038PB
SVHCNo SVHC (27-Jun-2018)
Product Overview
15038PB-A1L-EP-00 is a 115V, rectangular with rounded ends AC axial fan with plastic blades.
- 2700RPM at 50Hz, 3200RPM at 60Hz speed and ball bearing type
- Motor structure: capacitor-run induction motor
- Motor protection: J ~ K impedance protection and L thermal protection
- Power of 35W at 50Hz and 32W at 60Hz and noise: 52dB at 50Hz and 56dB at 60Hz
- Max air flow is 176.5CFM at 50Hz and 212CFM at 60Hz
- Insulation resistance: 100Mohm or over with a DC500V megger
- Dielectric withstand voltage: AC 1800V 3s
- Aluminium (black painting) casing, plastic (black) UL94V-0 impeller
- Lead wire: SPT-1 2X0.824mm² AWG18 and faston #110 or equiv. terminal
- 150 x 172 x 38mm (WxHxD) frame and ambient operating temperature range from -10 to +70°C
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
5m³/min
Operating Voltage Max
-
Product Range
15038PB
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
176.5CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
156.8Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8